New at DigiKey
13104A6517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13104A6517

DigiKey Part Number
5730-13104A6517-ND
Manufacturer
Manufacturer Product Number
13104A6517
Description
18MM 2" PERFECT PROX,10-30 VDC W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO
Datasheet
 Datasheet
EDA/CAD Models
13104A6517 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
2.0" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP-NC/NO
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP69K
Cable Length
70.87" (1.8m)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€213.24000€213.24
5€199.86600€999.33
10€194.87500€1,948.75
25€188.90280€4,722.57
Manufacturers Standard Package
Unit Price without VAT:€213.24000
Unit Price with VAT:€267.61620