
FAZ-D5/3-NA | |
---|---|
DigiKey Part Number | 5730-FAZ-D5/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D5/3-NA |
Description | FAZ-NA UL 489 MCB 3P 5A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D5/3-NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €159.85000 | €159.85 |
5 | €132.51800 | €662.59 |
10 | €122.17500 | €1,221.75 |
50 | €100.97700 | €5,048.85 |
Unit Price without VAT: | €159.85000 |
---|---|
Unit Price with VAT: | €200.61175 |