Parametric Equivalent

10250T201NC4N | |
|---|---|
DigiKey Part Number | 5730-10250T201NC4N-ND |
Manufacturer | |
Manufacturer Product Number | 10250T201NC4N |
Description | PILOT LIGHT, BLUE, 30MM, INCANDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Blue Fresnel 120V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Eaton Electrical | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Size 35.10mm Dia |
Type Incandescent | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP65, NEMA 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Fresnel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10250T231NC24 | Eaton Electrical | 0 | 5730-10250T231NC24-ND | €246.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €182.18000 | €182.18 |
| Unit Price without VAT: | €182.18000 |
|---|---|
| Unit Price with VAT: | €228.63590 |


