Image for PVS-R-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS-R-35

DigiKey Part Number
PVS-R-35-ND
Manufacturer
Manufacturer Product Number
PVS-R-35
Description
FUSE RK-5 35 A 600 AC/DC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
35A 600 VAC 600 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
RK5
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€89.61400€896.14
Manufacturers Standard Package
Unit Price without VAT:€89.61400
Unit Price with VAT:€112.46557