
AMI-60 | |
|---|---|
DigiKey Part Number | AMI-60-ND |
Manufacturer | |
Manufacturer Product Number | AMI-60 |
Description | HIGH AMP STUD-MOUNT FUSE 60A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €17.55600 | €175.56 |
| Unit Price without VAT: | €17.55600 |
|---|---|
| Unit Price with VAT: | €22.03278 |

