
W4015-5NF | |
---|---|
DigiKey Part Number | 6300-W4015-5NF-ND |
Manufacturer | |
Manufacturer Product Number | W4015-5NF |
Description | CASSETTE, REPLACEMENT, #5 WICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Gold 15' (4.6m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.02000 | €11.02 |
5 | €10.00600 | €50.03 |
10 | €9.59600 | €95.96 |
25 | €9.08040 | €227.01 |
50 | €8.70860 | €435.43 |
100 | €8.35190 | €835.19 |
500 | €7.57926 | €3,789.63 |
Unit Price without VAT: | €11.02000 |
---|---|
Unit Price with VAT: | €13.83010 |