



| Q-B-10AS | |
|---|---|
| DigiKey Part Number | EB1088-ND | 
| Manufacturer | |
| Manufacturer Product Number | Q-B-10AS | 
| Description | DESOLDER BRAID ROSIN 0.05" 10' | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Gold 0.050" (1.27mm) 10' (3.048m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EasyBraid | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Product Type | Braid/Wick | |
| Type | Rosin, Non Activated (R) | |
| ESD Protection | Static Dissipative (SD) | |
| Color | Gold | |
| Width | 0.050" (1.27mm) | |
| Length | 10' (3.048m) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €7.30000 | €7.30 | 
| 5 | €6.61600 | €33.08 | 
| 10 | €6.34700 | €63.47 | 
| 25 | €6.00480 | €150.12 | 
| 50 | €5.75900 | €287.95 | 
| 100 | €5.52320 | €552.32 | 
| 500 | €5.01226 | €2,506.13 | 
| Unit Price without VAT: | €7.30000 | 
|---|---|
| Unit Price with VAT: | €9.16150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland