CAT6-0013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-0053

DigiKey Part Number
4627-CAT6-0053-ND
Manufacturer
Manufacturer Product Number
CAT6-0053
Description
CBL MOD 8P8C PL-PL CAT6 14' BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Blue
Features
Molded/Snagless
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€6.75000€6.75
10€5.73300€57.33
25€5.37400€134.35
50€5.11700€255.85
100€4.87280€487.28
250€4.56784€1,141.96
500€4.34998€2,174.99
1 000€4.14255€4,142.55
Manufacturers Standard Package
Unit Price without VAT:€6.75000
Unit Price with VAT:€8.47125