Image for 96-943.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-943.2

DigiKey Part Number
96-943.2-ND
Manufacturer
Manufacturer Product Number
96-943.2
Description
CAP PUSHBUTTON SQUARE RED
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Square
Color
Red
Illumination
-
For Use With/Related Products
96 Series
Mounting Type
Snap Fit
Size
17.50mm L x 17.50mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.