
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EAO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Circuit | 6PST-3NO/3NC | |
| Number of Positions | 2 | |
| Switch Function | On-Off, Off-On | |
| Contact Timing | Not Specified | |
| Current Rating (Amps) | 5A (AC) | |
| Voltage Rating - AC | 250 V | |
| Actuator Type | Flat Key | |
| Key Removable Positions | All | |
| Angle of Throw | 90° | |
| Contact Material | - | |
| Contact Finish | - | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout Dimensions | Circular - 16.00mm Dia | |
| Features | IP65 | |
| Operating Temperature | -25°C ~ 55°C | |
| Depth Behind Flange | 41.50mm | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland