
45-190J.2000.111.40D | |
|---|---|
DigiKey Part Number | 45-190J.2000.111.40D-ND |
Manufacturer | |
Manufacturer Product Number | 45-190J.2000.111.40D |
Description | SWITCH KEYLCK 2POS DPST 10A 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NC 10A (AC/DC) 500 VAC 500 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66, IP67, IP69K | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.33000 | €97.33 |
| Unit Price without VAT: | €97.33000 |
|---|---|
| Unit Price with VAT: | €122.14915 |

