
| 14-557.0250 | |
|---|---|
| DigiKey Part Number | 14-557.0250-ND | 
| Manufacturer | |
| Manufacturer Product Number | 14-557.0250 | 
| Description | SWITCH SELECT 2POS 4PST 5A 250V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Selector Switch 2 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EAO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Standard | |
| Circuit | 4PST-2NO/2NC | |
| Number of Positions | 2 | |
| Switch Function | On-Off, Off-On | |
| Current Rating (Amps) | 5A (AC) | |
| Voltage Rating - AC | 250 V | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout Dimensions | Circular - 22.30mm Dia | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | Bezel - Round, Long Lever | |
| Operating Temperature | -25°C ~ 55°C | |
| Depth Behind Flange | 43.00mm | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | - | |
| Approval Agency | CE, CSA, UL, VDE | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | €40.41500 | €80.83 | 
| Unit Price without VAT: | €40.41500 | 
|---|---|
| Unit Price with VAT: | €50.72083 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland