Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Series 09 LIN Switch Panel

09-400005.10027

DigiKey Part Number
1948-09-400005.10027-ND
Manufacturer
Manufacturer Product Number
09-400005.10027
Description
UPB_I/O_STANDARD_12V_CODE 3_FIRM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Mfr
Actuator Type
Rectangular, Button
Series
Color - Actuator/Cap
Black
Packaging
Bag
Termination Style
Socketable
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Type
Standard, Illuminated
Mechanical Life
250,000 Cycles
Current Rating (Amps)
50mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€15.57000€15.57
250€14.21052€3,552.63
Manufacturers Standard Package
Unit Price without VAT:€15.57000
Unit Price with VAT:€19.54035