


3130-F120-P7T1-W02Q-1A | |
|---|---|
DigiKey Part Number | 302-1069-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F120-P7T1-W02Q-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.96000 | €54.96 |
| 5 | €45.59600 | €227.98 |
| 10 | €42.05500 | €420.55 |
| 50 | €34.80960 | €1,740.48 |
| 100 | €32.06110 | €3,206.11 |
| 250 | €28.73724 | €7,184.31 |
| Unit Price without VAT: | €54.96000 |
|---|---|
| Unit Price with VAT: | €68.97480 |

