


3130-F110-P7T1-W02Q-15A | |
|---|---|
DigiKey Part Number | 3130-F110-P7T1-W02Q-15A-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F110-P7T1-W02Q-15A |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.40000 | €25.40 |
| 5 | €21.07600 | €105.38 |
| 10 | €19.44400 | €194.44 |
| 50 | €16.10800 | €805.40 |
| 100 | €14.84380 | €1,484.38 |
| 250 | €13.31208 | €3,328.02 |
| 500 | €12.30230 | €6,151.15 |
| Unit Price without VAT: | €25.40000 |
|---|---|
| Unit Price with VAT: | €31.87700 |

