


| 3120-N554-P7T1-W15DY3-5A | |
|---|---|
| DigiKey Part Number | 302-3120-N554-P7T1-W15DY3-5A-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3120-N554-P7T1-W15DY3-5A | 
| Description | CIR BRKR THERM SWITCH 2P | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | E-T-A | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Thermal | |
| Current Rating (Amps) | 5A | |
| Voltage Rating - AC | 415 V | |
| Voltage Rating - DC | 50 V | |
| Actuator Type | Rocker | |
| Number of Poles | 2 | |
| Illumination | Orange | |
| Illumination Voltage (Nominal) | 115V | |
| Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €30.66000 | €306.60 | 
| Unit Price without VAT: | €30.66000 | 
|---|---|
| Unit Price with VAT: | €38.47830 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland