


1410-G111-P2F1-S01-4A | |
|---|---|
DigiKey Part Number | 1410-G111-P2F1-S01-4A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G111-P2F1-S01-4A |
Description | CIR BRKR THRM 4A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.69000 | €16.69 |
| 5 | €13.85200 | €69.26 |
| 10 | €12.78000 | €127.80 |
| 50 | €10.59160 | €529.58 |
| 100 | €9.76260 | €976.26 |
| 250 | €8.75884 | €2,189.71 |
| 500 | €8.06282 | €4,031.41 |
| 1 000 | €7.75534 | €7,755.34 |
| Unit Price without VAT: | €16.69000 |
|---|---|
| Unit Price with VAT: | €20.94595 |

