MFR Recommended

1180-02-3.5A | |
|---|---|
DigiKey Part Number | 1180-02-3.5A-ND |
Manufacturer | |
Manufacturer Product Number | 1180-02-3.5A |
Description | CIR BRKR THRM 3.5A 250VAC 72VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.5A 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €33.79900 | €337.99 |
| Unit Price without VAT: | €33.79900 |
|---|---|
| Unit Price with VAT: | €42.41775 |


