Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115-F111-P1T1-15A

DigiKey Part Number
1115-F111-P1T1-15A-ND
Manufacturer
Manufacturer Product Number
1115-F111-P1T1-15A
Description
CIRC BRKR THRM
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
TUV, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.54000€3.54
5€2.94200€14.71
10€2.71500€27.15
50€2.25260€112.63
100€2.07780€207.78
250€1.86628€466.57
500€1.71990€859.95
Manufacturers Standard Package
Unit Price without VAT:€3.54000
Unit Price with VAT:€4.44270