
MAX20414EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20414EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20414EVKIT# |
Description | EVAL BOARD FOR MAX20414 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20414 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.25V, 5V | |
Current - Output | 3A, 500mA | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20414 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.48000 | €65.48 |
| Unit Price without VAT: | €65.48000 |
|---|---|
| Unit Price with VAT: | €82.17740 |

