




TL3300CF160Q | |
|---|---|
DigiKey Part Number | EG4904TR-ND - Tape & Reel (TR) EG4904CT-ND - Cut Tape (CT) EG4904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300CF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300CF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.44700 | €4.47 |
| 25 | €0.41640 | €10.41 |
| 100 | €0.37200 | €37.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.33140 | €132.56 |
| 800 | €0.31310 | €250.48 |
| 1 200 | €0.30310 | €363.72 |
| 2 000 | €0.29128 | €582.56 |
| 2 800 | €0.28396 | €795.09 |
| 4 000 | €0.27662 | €1,106.48 |
| 10 000 | €0.25962 | €2,596.20 |
| 20 000 | €0.24849 | €4,969.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |



