KC56B10.002NLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KC56B10.002NLS

KC56B10.002NLS

DigiKey Part Number
KC56B10.002NLS-ND
Manufacturer
Manufacturer Product Number
KC56B10.002NLS
Description
SWITCH ROTARY 3POS 350MA 125V
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KC56B10.002NLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
350mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (6mm Dia)
Actuator Length
10.00mm
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.50mm
Panel Cutout Dimensions
Circular - 10.20mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.88000€5.88
5€5.05400€25.27
10€4.73200€47.32
25€4.33920€108.48
Unit Price without VAT:€5.88000
Unit Price with VAT:€7.37940