400MDP1R1BLKM7QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €3.07510
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €3.07510
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: €4.89800
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: €4.89800
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
Microchip and Analog Devices New Product Discoveries Episode 19

400MDP1R1BLKM7QE

DigiKey Part Number
400MDP1R1BLKM7QE-ND
Manufacturer
Manufacturer Product Number
400MDP1R1BLKM7QE
Description
SWITCH ROCKER DPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
400MDP1R1BLKM7QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.75mm x 8.89mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
324€2.98105€965.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.98105
Unit Price with VAT:€3.74122