
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 9 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 080 | €4.07526 | €4,401.28 |
Unit Price without VAT: | €4.07526 |
---|---|
Unit Price with VAT: | €5.11445 |