
D4I8018-2 | |
|---|---|
DigiKey Part Number | 2236-D4I8018-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I8018-2 |
Description | 8.00 - 18.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 32dB 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 32dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.6dB | |
VSWR | 1.45 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €857.80000 | €857.80 |
| Unit Price without VAT: | €857.80000 |
|---|---|
| Unit Price with VAT: | €1,076.53900 |

