
D4C3783-3 | |
|---|---|
DigiKey Part Number | 2236-D4C3783-3-ND |
Manufacturer | |
Manufacturer Product Number | D4C3783-3 |
Description | 3.07 - 8.30 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.07 GHz ~ 8.3 GHz SMA-FEMALE Circulator 20 W 17dB 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.07 GHz ~ 8.3 GHz | |
Isolation | 17dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €948.81000 | €948.81 |
| Unit Price without VAT: | €948.81000 |
|---|---|
| Unit Price with VAT: | €1,190.75655 |

