
D3I0555-1 | |
|---|---|
DigiKey Part Number | 2236-D3I0555-1-ND |
Manufacturer | |
Manufacturer Product Number | D3I0555-1 |
Description | 0.50 - 0.55 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 MHz ~ 550 MHz SMA-FEMALE Isolator 300 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 500 MHz ~ 550 MHz | |
Isolation | 20dB | |
Power - Average Forward | 300 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €808.75000 | €808.75 |
| Unit Price without VAT: | €808.75000 |
|---|---|
| Unit Price with VAT: | €1,014.98125 |

