
D3C0780N-4 | |
---|---|
DigiKey Part Number | 2236-D3C0780N-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C0780N-4 |
Description | 0.698 - 0.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 800 MHz TYPE-N FEMALE Circulator 300 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 698 MHz ~ 800 MHz | |
Isolation | 20dB | |
Power - Average Forward | 300 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €600.46000 | €600.46 |
Unit Price without VAT: | €600.46000 |
---|---|
Unit Price with VAT: | €753.57730 |