
ZMY51 | |
---|---|
DigiKey Part Number | 4878-ZMY51TR-ND - Tape & Reel (TR) 4878-ZMY51CT-ND - Cut Tape (CT) 4878-ZMY51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY51 |
Description | DIODE ZENER 51V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.13600 | €1.36 |
100 | €0.08410 | €8.41 |
500 | €0.07462 | €37.31 |
1 000 | €0.05747 | €57.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.05061 | €253.05 |
10 000 | €0.03774 | €377.40 |
15 000 | €0.03646 | €546.90 |
25 000 | €0.03517 | €879.25 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |