


DI78L3.3UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L3.3UABTR-ND - Tape & Reel (TR) 4878-DI78L3.3UABCT-ND - Cut Tape (CT) 4878-DI78L3.3UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L3.3UAB |
Description | IC REG LINEAR 3.3V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L3.3UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.10120 | €2.53 |
| 100 | €0.08620 | €8.62 |
| 250 | €0.07912 | €19.78 |
| 500 | €0.07478 | €37.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07122 | €71.22 |
| 2 000 | €0.06830 | €136.60 |
| 3 000 | €0.06684 | €200.52 |
| 5 000 | €0.06521 | €326.05 |
| 7 000 | €0.06426 | €449.82 |
| 10 000 | €0.06335 | €633.50 |
| 25 000 | €0.06139 | €1,534.75 |
| 50 000 | €0.06020 | €3,010.00 |
| 100 000 | €0.05923 | €5,923.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

