
SB3H150 | |
|---|---|
DigiKey Part Number | 4878-SB3H150CT-ND - Cut Tape (CT) 4878-SB3H150TB-ND |
Manufacturer | |
Manufacturer Product Number | SB3H150 |
Description | DIODE SCHOTTKY 150V 3A DO201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB3H150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.26200 | €2.62 |
| 100 | €0.20780 | €20.78 |
| 500 | €0.15710 | €78.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11256 | €112.56 |
| 2 000 | €0.08691 | €173.82 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

