S15JYD2R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: €0.38517
Datasheet
New at DigiKey
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15JYD2R

DigiKey Part Number
4878-S15JYD2RTR-ND - Tape & Reel (TR)
4878-S15JYD2RCT-ND - Cut Tape (CT)
4878-S15JYD2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S15JYD2R
Description
DIODE, D2PAK, 600V, 15A, 150C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.82000€8.20
100€0.54560€54.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.40155€321.24
1 600€0.36785€588.56
2 400€0.35068€841.63
4 000€0.33139€1,325.56
5 600€0.31997€1,791.83
8 000€0.30887€2,470.96
20 000€0.30573€6,114.60
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150