
| SB3H150 | |
|---|---|
| DigiKey Part Number | 4878-SB3H150CT-ND - Cut Tape (CT) 4878-SB3H150TB-ND | 
| Manufacturer | |
| Manufacturer Product Number | SB3H150 | 
| Description | DIODE SCHOTTKY 150V 3A DO201 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 150 V 3A Through Hole DO-201 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SB3H150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-201 | |
| Operating Temperature - Junction | -55°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.36000 | €0.36 | 
| 10 | €0.26200 | €2.62 | 
| 100 | €0.20780 | €20.78 | 
| 500 | €0.15710 | €78.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €0.11256 | €112.56 | 
| 2 000 | €0.08691 | €173.82 | 
| Unit Price without VAT: | €0.36000 | 
|---|---|
| Unit Price with VAT: | €0.45180 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland