MMS3Z20BGW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03159
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 960
Unit Price: €0.17000
Datasheet
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
1N4448WSGW

MMS3Z20BGW

DigiKey Part Number
4878-MMS3Z20BGW-ND
Manufacturer
Manufacturer Product Number
MMS3Z20BGW
Description
DIODE ZENER 20V 300MW SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMS3Z20BGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€0.02979€89.37
Manufacturers Standard Package
Unit Price without VAT:€0.02979
Unit Price with VAT:€0.03739