
MMFTP2301-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP2301-AQTR-ND - Tape & Reel (TR) 4878-MMFTP2301-AQCT-ND - Cut Tape (CT) 4878-MMFTP2301-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP2301-AQ |
Description | MOSFET P-CH 20V 2.8A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2301-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 358 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05800 | €1.45 |
| 100 | €0.04910 | €4.91 |
| 250 | €0.04468 | €11.17 |
| 500 | €0.04204 | €21.02 |
| 1 000 | €0.03986 | €39.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05181 | €155.43 |
| 6 000 | €0.04658 | €279.48 |
| 9 000 | €0.04391 | €395.19 |
| 15 000 | €0.04092 | €613.80 |
| 21 000 | €0.03914 | €821.94 |
| 30 000 | €0.03741 | €1,122.30 |
| 75 000 | €0.03362 | €2,521.50 |
| 150 000 | €0.03128 | €4,692.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |


