DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY51

DigiKey Part Number
4878-ZMY51TR-ND - Tape & Reel (TR)
4878-ZMY51CT-ND - Cut Tape (CT)
4878-ZMY51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY51
Description
DIODE ZENER 51V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 24 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.13600€1.36
100€0.08410€8.41
500€0.07462€37.31
1 000€0.05747€57.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05061€253.05
10 000€0.03774€377.40
15 000€0.03646€546.90
25 000€0.03517€879.25
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885