Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5393

DigiKey Part Number
4878-1N5393CT-ND - Cut Tape (CT)
4878-1N5393TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5393
Description
DIODE STANDARD 200V 1.5A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5393 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07000€0.70
100€0.05500€5.50
500€0.03994€19.97
1 000€0.03402€34.02
2 000€0.03091€61.82
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€0.02982€119.28
8 000€0.02535€202.80
12 000€0.02239€268.68
20 000€0.02129€425.80
28 000€0.01634€457.52
40 000€0.01628€651.20
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570