
BZW06-13B | |
|---|---|
DigiKey Part Number | 4878-BZW06-13BCT-ND - Cut Tape (CT) 4878-BZW06-13BTB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-13B |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.13900 | €13.90 |
| 500 | €0.12094 | €60.47 |
| 1 000 | €0.10637 | €106.37 |
| 2 000 | €0.09179 | €183.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06948 | €277.92 |
| 8 000 | €0.06755 | €540.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

