Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C47

DigiKey Part Number
4878-BZT52C47TR-ND - Tape & Reel (TR)
4878-BZT52C47CT-ND - Cut Tape (CT)
4878-BZT52C47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C47
Description
DIODE ZENER 47V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 36 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 817
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.08400€0.84
100€0.07080€7.08
500€0.05650€28.25
1 000€0.04892€48.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02496€74.88
6 000€0.02109€126.54
9 000€0.01721€154.89
15 000€0.01678€251.70
21 000€0.01592€334.32
30 000€0.01549€464.70
75 000€0.01534€1,150.50
150 000€0.01420€2,130.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315