
TGL34-36A | |
|---|---|
DigiKey Part Number | 4878-TGL34-36ATR-ND - Tape & Reel (TR) 4878-TGL34-36ACT-ND - Cut Tape (CT) 4878-TGL34-36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-36A |
Description | TVS DIODE 30.8VWM DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.18380 | €18.38 |
| 500 | €0.14674 | €73.37 |
| 1 000 | €0.12735 | €127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06578 | €164.45 |
| 5 000 | €0.05422 | €271.10 |
| 7 500 | €0.04002 | €300.15 |
| 12 500 | €0.03873 | €484.12 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

