SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2027FTA

DigiKey Part Number
ZXTP2027FTR-ND - Tape & Reel (TR)
ZXTP2027FCT-ND - Cut Tape (CT)
ZXTP2027FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2027FTA
Description
TRANS PNP 60V 4A SOT-23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP2027FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 200mA, 4A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.2 W
Frequency - Transition
165MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 674
Factory Stock: 114 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.65200€6.52
100€0.42960€42.96
500€0.33376€166.88
1 000€0.30290€302.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.26371€791.13
6 000€0.24398€1,463.88
9 000€0.23392€2,105.28
15 000€0.22504€3,375.60
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.30520