
ZXTD619MCTA | |
|---|---|
DigiKey Part Number | 31-ZXTD619MCTATR-ND - Tape & Reel (TR) 31-ZXTD619MCTACT-ND - Cut Tape (CT) 31-ZXTD619MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD619MCTA |
Description | TRANS 2NPN 50V 4A W-DFN3020-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 4A 100MHz 1.7W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTD619MCTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 4A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1.7W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | W-DFN3020-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71900 | €7.19 |
| 100 | €0.47380 | €47.38 |
| 500 | €0.36870 | €184.35 |
| 1 000 | €0.33484 | €334.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.29182 | €875.46 |
| 6 000 | €0.27017 | €1,621.02 |
| 9 000 | €0.25914 | €2,332.26 |
| 15 000 | €0.24675 | €3,701.25 |
| 21 000 | €0.23941 | €5,027.61 |
| 30 000 | €0.23667 | €7,100.10 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |

