
ZXRE160H5TA | |
---|---|
DigiKey Part Number | ZXRE160H5TADITR-ND - Tape & Reel (TR) ZXRE160H5TADICT-ND - Cut Tape (CT) ZXRE160H5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160H5TA |
Description | IC VREF SHUNT ADJ 1% SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.40200 | €4.02 |
25 | €0.36080 | €9.02 |
100 | €0.31550 | €31.55 |
250 | €0.29376 | €73.44 |
500 | €0.28066 | €140.33 |
1 000 | €0.26988 | €269.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.22517 | €675.51 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |