


ZXRE160ET5TA | |
|---|---|
DigiKey Part Number | 31-ZXRE160ET5TATR-ND - Tape & Reel (TR) 31-ZXRE160ET5TACT-ND - Cut Tape (CT) 31-ZXRE160ET5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160ET5TA |
Description | IC VREF SHUNT ADJ 1% TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±1% 15 mA TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 3mA | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.41100 | €4.11 |
| 25 | €0.36840 | €9.21 |
| 100 | €0.32190 | €32.19 |
| 250 | €0.29976 | €74.94 |
| 500 | €0.28642 | €143.21 |
| 1 000 | €0.27542 | €275.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26183 | €785.49 |
| 6 000 | €0.25518 | €1,531.08 |
| 9 000 | €0.25185 | €2,266.65 |
| 15 000 | €0.24816 | €3,722.40 |
| 21 000 | €0.24600 | €5,166.00 |
| 30 000 | €0.24393 | €7,317.90 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |










