LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1374QESTTC

DigiKey Part Number
31-ZXLD1374QESTTCTR-ND - Tape & Reel (TR)
31-ZXLD1374QESTTCCT-ND - Cut Tape (CT)
31-ZXLD1374QESTTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1374QESTTC
Description
IC LED DRV RGLTR PWM 20TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.36000€3.36
10€2.53200€25.32
25€2.32560€58.14
100€2.09930€209.93
250€1.99128€497.82
500€1.97706€988.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.76323€4,408.07
Manufacturers Standard Package
Unit Price without VAT:€3.36000
Unit Price with VAT:€4.21680