8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3107N8TC

DigiKey Part Number
ZXGD3107N8TCDITR-ND - Tape & Reel (TR)
ZXGD3107N8TCDICT-ND - Cut Tape (CT)
ZXGD3107N8TCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXGD3107N8TC
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
40V (Max)
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 7A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
175ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.64100€6.41
25€0.57840€14.46
100€0.51010€51.01
250€0.47752€119.38
500€0.45782€228.91
1 000€0.44162€441.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.42451€1,061.28
5 000€0.41419€2,070.95
7 500€0.40903€3,067.72
12 500€0.40331€5,041.38
17 500€0.39997€6,999.47
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.11695