


ZXGD3009E6TA | |
---|---|
DigiKey Part Number | ZXGD3009E6TADITR-ND - Tape & Reel (TR) ZXGD3009E6TADICT-ND - Cut Tape (CT) ZXGD3009E6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009E6TA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3009E6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 210ns, 240ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.18700 | €1.87 |
25 | €0.16600 | €4.15 |
100 | €0.14280 | €14.28 |
250 | €0.13180 | €32.95 |
500 | €0.12516 | €62.58 |
1 000 | €0.11967 | €119.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.11290 | €338.70 |
6 000 | €0.10959 | €657.54 |
9 000 | €0.10793 | €971.37 |
15 000 | €0.10609 | €1,591.35 |
21 000 | €0.10501 | €2,205.21 |
30 000 | €0.10398 | €3,119.40 |
75 000 | €0.10175 | €7,631.25 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |