
ZXCT1050E5TA | |
|---|---|
DigiKey Part Number | ZXCT1050E5TR-ND - Tape & Reel (TR) ZXCT1050E5CT-ND - Cut Tape (CT) ZXCT1050E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1050E5TA |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±3% | |
Voltage - Input | 2.7V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79200 | €7.92 |
| 25 | €0.71680 | €17.92 |
| 100 | €0.63460 | €63.46 |
| 250 | €0.59528 | €148.82 |
| 500 | €0.57160 | €285.80 |
| 1 000 | €0.55211 | €552.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.52804 | €1,584.12 |
| 6 000 | €0.51625 | €3,097.50 |
| 9 000 | €0.51035 | €4,593.15 |
| 15 000 | €0.50382 | €7,557.30 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |

