
ZXCT1023DFGTA | |
|---|---|
DigiKey Part Number | ZXCT1023DFGTATR-ND - Tape & Reel (TR) ZXCT1023DFGTACT-ND - Cut Tape (CT) ZXCT1023DFGTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1023DFGTA |
Description | IC CURRENT MONITOR 3% 4TDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-TDFN (1.2x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1.2x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74600 | €7.46 |
| 25 | €0.67520 | €16.88 |
| 100 | €0.59660 | €59.66 |
| 250 | €0.55912 | €139.78 |
| 500 | €0.53652 | €268.26 |
| 1 000 | €0.52537 | €525.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49495 | €1,484.85 |
| 6 000 | €0.48372 | €2,902.32 |
| 9 000 | €0.47809 | €4,302.81 |
| 15 000 | €0.47185 | €7,077.75 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |








