
ZXCT1011E5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1011E5TATR-ND - Tape & Reel (TR) 31-ZXCT1011E5TACT-ND - Cut Tape (CT) 31-ZXCT1011E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1011E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 5mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68200 | €6.82 |
| 25 | €0.61560 | €15.39 |
| 100 | €0.54310 | €54.31 |
| 250 | €0.50848 | €127.12 |
| 500 | €0.48762 | €243.81 |
| 1 000 | €0.47560 | €475.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.44923 | €1,347.69 |
| 6 000 | €0.43885 | €2,633.10 |
| 9 000 | €0.43365 | €3,902.85 |
| 15 000 | €0.42789 | €6,418.35 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

